
BM3020-9G | |
|---|---|
DigiKey Part Number | BM3020-9G-ND |
Manufacturer | |
Manufacturer Product Number | BM3020-9G |
Description | DC/DC CONVERTER 5.1V 2X12V 42W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 3 Output 5.1V 12V 12V 5A, 700mA, 700mA 70V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 70V | |
Number of Outputs | 3 | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A, 700mA, 700mA | |
Power (Watts) | 42W | |
Voltage - Isolation | 2.8 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 76% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.63" L x 4.38" W x 1.52" H (168.5mm x 111.2mm x 38.7mm) | |
Approval Agency | cCSAus, CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,937.95000 | $1,937.95 |
| 5 | $1,865.46800 | $9,327.34 |
| 10 | $1,835.03700 | $18,350.37 |
| Unit Price without GST: | $1,937.95000 |
|---|---|
| Unit Price with GST: | $2,228.64250 |

