
LH2320-2 | |
|---|---|
DigiKey Part Number | LH2320-2-ND |
Manufacturer | |
Manufacturer Product Number | LH2320-2 |
Description | AC/DC CONVERTER 2X12V 70W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 12V 85 ~ 255 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 255 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Current - Output 2 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 81% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, DC Input Capable, IP40, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.63" L x 1.54" W x 4.37" H (168.5mm x 38.7mm x 111.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - |

