SIS03VY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIS03VY

Digi-Key Part Number
179-2197-ND
Manufacturer
Manufacturer Product Number
SIS03VY
Description
DC DC CONVERTER 1.2V 3W
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 3A 4.5V - 5.5V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bel Power Solutions
Series
Package
Tray
Product Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
1.2V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-10°C ~ 70°C
Efficiency
84%
Mounting Type
Through Hole, Right Angle
Package / Case
11-SIP Module
Size / Dimension
2.50" L x 0.55" W x 0.46" H (63.5mm x 14.0mm x 11.7mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other Names179-2197
Standard Package50