
2059S-3X10B | |
|---|---|
DigiKey Part Number | 4393-2059S-3X10B-ND |
Manufacturer | |
Manufacturer Product Number | 2059S-3X10B |
Description | TABLE MAT RUBBER BLUE 10' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 10' (3.05m) X 3' (0.91m) |
Datasheet | Datasheet |
Category | Length 10' (3.05m) |
Manufacturer Bertech | Width 3' (0.91m) |
Series | Thickness 0.08" (2.03mm) |
Packaging Box | Color Blue |
Part Status Active | Material Rubber |
Mat Type Table, Workbench | Number of Layers 2 |
Shape Rectangle | Features Conductive, Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $421.84000 | $421.84 |
| 10 | $393.40500 | $3,934.05 |
| 25 | $384.33120 | $9,608.28 |
| Unit Price without GST: | $421.84000 |
|---|---|
| Unit Price with GST: | $485.11600 |

