
LPV2-1750D-RGB | |
|---|---|
DigiKey Part Number | 492-LPV2-1750D-RGB-ND |
Manufacturer | |
Manufacturer Product Number | LPV2-1750D-RGB |
Description | RED 643NM/GREEN 515NM/BLUE 460NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green, Blue (RGB) Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.65000 | $9.65 |
| 10 | $7.20800 | $72.08 |
| 100 | $5.76950 | $576.95 |
| Unit Price without GST: | $9.65000 |
|---|---|
| Unit Price with GST: | $11.09750 |

