
LPV3-0350D-R480 | |
|---|---|
DigiKey Part Number | 492-LPV3-0350D-R480-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-0350D-R480 |
Description | RED/630NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $6.93000 | $69.30 |
| 100 | $5.53670 | $553.67 |
| Unit Price without GST: | $9.29000 |
|---|---|
| Unit Price with GST: | $10.68350 |

