20 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3352E-1-203LF

DigiKey Part Number
3352E-203LF-ND
Manufacturer
Manufacturer Product Number
3352E-1-203LF
Description
THUMBWHEEL POT 20K OHM 0.5W TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3352E-1-203LF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Size / Dimension
Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm)
Part Status
Active
Termination
PC Pins
Resistance
20 kOhms
Mounting Type
Through Hole
Power (Watts)
0.5W, 1/2W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$6.02000$6.02
10$5.02100$50.21
25$4.66440$116.61
50$4.41040$220.52
100$4.16880$416.88
300$3.81097$1,143.29
500$3.65462$1,827.31
1,000$3.45227$3,452.27
5,000$3.02337$15,116.85
Manufacturers Standard Package
Unit Price without GST:$6.02000
Unit Price with GST:$6.92300