
PDB12-G2251-103BF | |
|---|---|
DigiKey Part Number | PDB12-G2251-103BF-ND |
Manufacturer | |
Manufacturer Product Number | PDB12-G2251-103BF |
Description | POT 10K OHM 0.08W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.08W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 0.08W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch Detent | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Rectangular - 0.504" x 0.488" Face (12.80mm x 12.40mm) |
Taper Linear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.25994 | $1,259.94 |
| Unit Price without GST: | $1.25994 |
|---|---|
| Unit Price with GST: | $1.44893 |














