
PTV09A-2020F-A502 | |
|---|---|
DigiKey Part Number | 118-PTV09A-2020F-A502-ND |
Manufacturer | |
Manufacturer Product Number | PTV09A-2020F-A502 |
Description | POT 5K OHM 1/20W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTV09A-2020F-A502 Models |
Category | Number of Gangs 1 |
Manufacturer Bourns Inc. | Adjustment Type Side Adjustment |
Series | Rotation 280° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 5k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.787" (20.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Size - Body Rectangular - 0.433" x 0.382" Face (11.00mm x 9.70mm) |
Taper Logarithmic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.34300 | $13.43 |
| 25 | $1.24840 | $31.21 |
| 50 | $1.18120 | $59.06 |
| 100 | $1.11710 | $111.71 |
| 300 | $1.02203 | $306.61 |
| 500 | $0.98040 | $490.20 |
| 1,000 | $0.92646 | $926.46 |
| 5,000 | $0.81184 | $4,059.20 |
| Unit Price without GST: | $1.60000 |
|---|---|
| Unit Price with GST: | $1.84000 |














