
PTV111-1215A-B103 | |
|---|---|
DigiKey Part Number | 118-PTV111-1215A-B103-ND |
Manufacturer | |
Manufacturer Product Number | PTV111-1215A-B103 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTV111-1215A-B103 Models |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M9 x 0.75 |
Built in Switch Detent | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $2.14700 | $21.47 |
| 25 | $1.99560 | $49.89 |
| 50 | $1.88700 | $94.35 |
| 100 | $1.78440 | $178.44 |
| 300 | $1.63203 | $489.61 |
| 500 | $1.56540 | $782.70 |
| 1,000 | $1.47903 | $1,479.03 |
| 5,000 | $1.29572 | $6,478.60 |
| Unit Price without GST: | $2.58000 |
|---|---|
| Unit Price with GST: | $2.96700 |














