HP-CWS-F08X47-200-N

DigiKey Part Number
59-HP-CWS-F08X47-200-N-ND
Manufacturer
Manufacturer Product Number
HP-CWS-F08X47-200-N
Description
HEAT PIPE FLAT 4.7X10X200MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Pipe Flat Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
75.0W @ 200mm
Thermal Resistance
-
Wick Type
Sintered
Length
7.874" (200.00mm)
Width
0.394" (10.00mm)
Height
0.185" (4.70mm)
Diameter
-
Operating Temperature
-55°C ~ 180°C
Features
-
Material
Copper
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$23.19000$23.19
10$20.57900$205.79
25$19.62200$490.55
50$18.92680$946.34
100$18.25530$1,825.53
250$17.40304$4,350.76
500$16.78402$8,392.01
1,000$16.18603$16,186.03
Manufacturers Standard Package
Unit Price without GST:$23.19000
Unit Price with GST:$26.66850