
BXEB-L0280F-35G1000-H-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0280F-35G1000-H-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0280F-35G1000-H-C3 |
Description | F90 EB GEN 3 LED MODULE, 280 MM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 F90 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1125lm (Typ) | |
Current - Test | 154mA | |
Temperature - Test | 45°C | |
Voltage - Forward (Vf) (Typ) | 38.1V | |
Lumens/Watt @ Current - Test | 192 lm/W | |
Current - Max | 308mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 280.00mm L x 20.00mm W | |
Height | 6.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.19722 | $12,394.44 |
| Unit Price without GST: | $6.19722 |
|---|---|
| Unit Price with GST: | $7.12680 |

