
BXEB-L0340U-50E0750-C-B3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0340U-50E0750-C-B3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0340U-50E0750-C-B3 |
Description | EB SLIM LED MODULE, 340 MM, 5000 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Slim White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1350lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 11.3V | |
Lumens/Watt @ Current - Test | 171 lm/W | |
Current - Max | 1.7A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 340.00mm L x 12.70mm W | |
Height | 4.30mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $5.54536 | $776.35 |
| Unit Price without GST: | $5.54536 |
|---|---|
| Unit Price with GST: | $6.37716 |

