
BXEB-L0570A-50E3000-T-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0570A-50E3000-T-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0570A-50E3000-T-C3 |
Description | EB EDGE (WITH TAPE) LED MODULE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Edge White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 2885lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 23.5V | |
Lumens/Watt @ Current - Test | 175 lm/W | |
Current - Max | 1.4A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 570.00mm L x 6.00mm W | |
Height | 2.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | $5.26544 | $2,053.52 |
| Unit Price without GST: | $5.26544 |
|---|---|
| Unit Price with GST: | $6.05526 |

