
BXRC-30C10K1-D-74 | |
|---|---|
DigiKey Part Number | 976-BXRC-30C10K1-D-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30C10K1-D-74 |
Description | VERO 29D WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 29 Array White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 12649lm (Typ) | |
Current - Test | 2.1A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36.6V | |
Lumens/Watt @ Current - Test | 165 lm/W | |
Current - Max | 4.2A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 49.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 29.20mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $39.14570 | $3,914.57 |
| Unit Price without GST: | $39.14570 |
|---|---|
| Unit Price with GST: | $45.01756 |

