
BXRC-50E2001-D-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-50E2001-D-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50E2001-D-83 |
Description | VERO 13D COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 13 Array White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 2287lm (Typ) | |
Current - Test | 400mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 30.9V | |
Lumens/Watt @ Current - Test | 185 lm/W | |
Current - Max | 1.25A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 36.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 13.30mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $9.32200 | $1,864.40 |
| Unit Price without GST: | $9.32200 |
|---|---|
| Unit Price with GST: | $10.72030 |

