
BXRC-50G10K1-D-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-50G10K1-D-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50G10K1-D-83 |
Description | VERO 29D COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 29 Array White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 10300lm (Typ) | |
Current - Test | 1.7A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36.4V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
Current - Max | 5.5A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 49.20mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 29.10mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.32000 | $55.32 |
| 10 | $44.71100 | $447.11 |
| 25 | $42.06000 | $1,051.50 |
| 100 | $39.14570 | $3,914.57 |
| Unit Price without GST: | $55.32000 |
|---|---|
| Unit Price with GST: | $63.61800 |

