
BXRC-50G2001-C-84-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-50G2001-C-84-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50G2001-C-84-SE |
Description | LED COB VERO SE 13C WH RND 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 13 Array White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 2628lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.4V | |
Lumens/Watt @ Current - Test | 157 lm/W | |
Current - Max | 1.75A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 36.20mm Dia | |
Height | 3.60mm | |
Light Emitting Surface (LES) | 13.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.90000 | $17.90 |
| 10 | $13.75400 | $137.54 |
| 100 | $11.32950 | $1,132.95 |
| 500 | $10.27466 | $5,137.33 |
| 1,000 | $9.93239 | $9,932.39 |
| Unit Price without GST: | $17.90000 |
|---|---|
| Unit Price with GST: | $20.58500 |

