cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-57E10K1-B-83-SE

DigiKey Part Number
976-BXRC-57E10K1-B-83-SE-ND
Manufacturer
Manufacturer Product Number
BXRC-57E10K1-B-83-SE
Description
VERO SE 29B COOL WHITE LED ARRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 29 Array White, Cool Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
12979lm (Typ)
Current - Test
1.4A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
50.2V
Lumens/Watt @ Current - Test
170 lm/W
Current - Max
4.75A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
Dimming
Size / Dimension
49.20mm Dia
Height
3.60mm
Light Emitting Surface (LES)
29.10mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
100$39.24990$3,924.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$39.24990
Unit Price with GST:$45.13739