
BXRC-65C2001-D-84-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-65C2001-D-84-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-65C2001-D-84-SE |
Description | VERO SE 13D COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 13 Array White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 6500K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 2040lm (Typ) | |
Current - Test | 400mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 30.2V | |
Lumens/Watt @ Current - Test | 169 lm/W | |
Current - Max | 1.25A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 36.20mm Dia | |
Height | 3.60mm | |
Light Emitting Surface (LES) | 13.30mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $8.92565 | $1,785.13 |
| Unit Price without GST: | $8.92565 |
|---|---|
| Unit Price with GST: | $10.26450 |

