Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-27G08H0-D-73 | |
|---|---|
DigiKey Part Number | 976-BXRE-27G08H0-D-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27G08H0-D-73 |
Description | V8D WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V8 Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1023lm (Typ) | |
Current - Test | 175mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 16.7V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
Current - Max | 350mA | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 12.50mm L x 12.50mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 9.00mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $3.01987 | $1,811.92 |
| Unit Price without GST: | $3.01987 |
|---|---|
| Unit Price with GST: | $3.47285 |

