
BXRE-35E0400-C-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-35E0400-C-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-35E0400-C-83 |
Description | LED COB V6 WARM WHT SQUARE 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V6 Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 475lm (Typ) | |
Current - Test | 80mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 176 lm/W | |
Current - Max | 250mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 12.50mm L x 12.50mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 6.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.08000 | $5.08 |
| 10 | $3.69200 | $36.92 |
| 100 | $2.86600 | $286.60 |
| 500 | $2.50272 | $1,251.36 |
| Unit Price without GST: | $5.08000 |
|---|---|
| Unit Price with GST: | $5.84200 |

