
BXRE-35S2001-C-72 | |
|---|---|
DigiKey Part Number | 976-BXRE-35S2001-C-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-35S2001-C-72 |
Description | V13C THRIVE WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V13 Thrive™ Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2377lm (Typ) | |
Current - Test | 630mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 112 lm/W | |
Current - Max | 1.26A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 14.00mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.36628 | $5,183.14 |
| Unit Price without GST: | $10.36628 |
|---|---|
| Unit Price with GST: | $11.92122 |

