Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-40C0401-A-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-40C0401-A-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-40C0401-A-83 |
Description | V6A NEUTRAL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V6 Array White, Neutral Square |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 16.9V |
Series | Lumens/Watt @ Current - Test 185 lm/W |
Packaging Tube | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 6.30mm Dia |
Luminous Flux @ Current/Temperature 499lm (Typ) | Lens Type Flat |
Current - Test 160mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-40C0401-A-84 | Bridgelux | 0 | 976-BXRE-40C0401-A-84-ND | $2.29173 | Parametric Equivalent |
| BXRE-40E0400-A-82 | Bridgelux | 0 | 976-BXRE-40E0400-A-82-ND | $2.52665 | Parametric Equivalent |
| BXRE-40E0400-A-83 | Bridgelux | 0 | 976-BXRE-40E0400-A-83-ND | $2.51548 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.52665 | $1,515.99 |
| Unit Price without GST: | $2.52665 |
|---|---|
| Unit Price with GST: | $2.90565 |

