cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-50G6501-B-83

DigiKey Part Number
976-BXRE-50G6501-B-83-ND
Manufacturer
Manufacturer Product Number
BXRE-50G6501-B-83
Description
V22B COOL WHITE LED ARRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V22 Array White, Cool Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
7814lm (Typ)
Current - Test
950mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
50.2V
Lumens/Watt @ Current - Test
164 lm/W
Current - Max
3.25A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
Dimming
Size / Dimension
28.00mm L x 28.00mm W
Height
1.65mm
Light Emitting Surface (LES)
23.30mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
150$20.52847$3,079.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$20.52847
Unit Price with GST:$23.60774