
BXRH-35E3000-D-82 | |
|---|---|
DigiKey Part Number | 976-BXRH-35E3000-D-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-35E3000-D-82 |
Description | V9 HD WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V9 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 35.4V |
Series | Lumens/Watt @ Current - Test 135 lm/W |
Packaging Tube | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Features Dimming |
CCT (K) 3500K 2-Step MacAdam Ellipse | Size / Dimension 19.00mm L x 19.00mm W |
Configuration Square | Height 1.63mm |
Luminous Flux @ Current/Temperature 3344lm (Typ) | Light Emitting Surface (LES) 8.80mm Dia |
Current - Test 700mA | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.91403 | $3,548.42 |
| Unit Price without GST: | $5.91403 |
|---|---|
| Unit Price with GST: | $6.80113 |

