
BXRH-40G3000-D-82 | |
|---|---|
DigiKey Part Number | 976-BXRH-40G3000-D-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-40G3000-D-82 |
Description | V9 HD NEUTRAL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V9 HD LED Array White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2806lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 35.4V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
Current - Max | 1.2A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.63mm | |
Light Emitting Surface (LES) | 8.80mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $5.63265 | $3,379.59 |
| Unit Price without GST: | $5.63265 |
|---|---|
| Unit Price with GST: | $6.47755 |

