
BXRV-DR-1827G-1000-K-23-S2 | |
|---|---|
DigiKey Part Number | 976-BXRV-DR-1827G-1000-K-23-S2-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-DR-1827G-1000-K-23-S2 |
Description | DW ARRAY, , LES=9MM, INTEGRATED |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ SE White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 1800K 5-Step MacAdam Ellipse, 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 29lm (Typ), 1431lm (Typ) | |
Current - Test | 14mA, 450mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 26.9V, 35.7V | |
Lumens/Watt @ Current - Test | 73 lm/W, 89 lm/W | |
Current - Max | 480mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 110° | |
Features | - | |
Size / Dimension | 30.80mm Dia | |
Height | 3.80mm | |
Light Emitting Surface (LES) | 9.30mm Dia | |
Lens Type | Flat |

