
BXRV-TR-1840S-10A0-A-25-S2 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-1840S-10A0-A-25-S2-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-1840S-10A0-A-25-S2 |
Description | TW ARRAY, LES=9MM, VF=18V, INTEG |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ SE Tunable White Gen 2 White, Warm / White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Neutral | |
CCT (K) | 1800K 5-Step MacAdam Ellipse, 4000K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 965lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 18.2V | |
Lumens/Watt @ Current - Test | 106 lm/W | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 130° | |
Features | With Holder | |
Size / Dimension | 36.20mm Dia | |
Height | 3.80mm | |
Light Emitting Surface (LES) | 10.30mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $14.33155 | $2,866.31 |
| Unit Price without GST: | $14.33155 |
|---|---|
| Unit Price with GST: | $16.48128 |

