cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM56524B0IFSBLG

Digi-Key Part Number
BCM56524B0IFSBLG-ND
Manufacturer
Manufacturer Product Number
BCM56524B0IFSBLG
Description
SWITCH FABRIC
Detailed Description
Telecom IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Broadcom Limited
Series
-
Package
Tray
Product Status
Active
Function
-
Interface
-
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1