



PT-11851-PMB | |
|---|---|
DigiKey Part Number | 377-1719-ND |
Manufacturer | |
Manufacturer Product Number | PT-11851-PMB |
Description | BOX ABS BLACK 3.11"L X 2.11"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides 3.109" L x 2.110" W (78.97mm x 53.59mm) X 1.592" (40.44mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.109" L x 2.110" W (78.97mm x 53.59mm) | |
Height | 1.592" (40.44mm) | |
Area (L x W) | 6.55in² (42.3cm²) | |
Design | Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.3 lb (136.08 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.53000 | $10.53 |
| 10 | $8.67300 | $86.73 |
| 100 | $7.78840 | $778.84 |
| 250 | $7.30168 | $1,825.42 |
| Unit Price without GST: | $10.53000 |
|---|---|
| Unit Price with GST: | $12.10950 |

