


SR20-0.50-1% | |
---|---|
DigiKey Part Number | 683-SR20-0.50-1%TR-ND - Tape & Reel (TR) 683-SR20-0.50-1%CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR20-0.50-1% |
Description | RES 0.5 OHM 1% 2W SR20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 2W Through Hole Resistor SR20 Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -50/ +100ppm/°C | |
Operating Temperature | -15°C ~ 105°C | |
Package / Case | ||
Supplier Device Package | SR20 | |
Size / Dimension | 0.565" L x 0.090" W (14.35mm x 2.29mm) | |
Height - Seated (Max) | 0.415" (10.54mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.46000 | $20.46 |
10 | $14.21800 | $142.18 |
25 | $12.52800 | $313.20 |
50 | $11.47000 | $573.50 |
100 | $10.57110 | $1,057.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.58692 | $2,396.73 |
500 | $8.97158 | $4,485.79 |
750 | $8.65555 | $6,491.66 |
1,250 | $8.29814 | $10,372.67 |
1,750 | $8.08519 | $14,149.08 |
Unit Price without GST: | $20.46000 |
---|---|
Unit Price with GST: | $23.52900 |