
CO1-B0-34-680-33B-C | |
|---|---|
DigiKey Part Number | 432-CO1-B0-34-680-33B-C-ND |
Manufacturer | |
Manufacturer Product Number | CO1-B0-34-680-33B-C |
Description | CIRCUIT BREAKER HYD MAGNETIC 80A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 80A 480 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CO1-B0-34-680-33B-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $102.96200 | $1,029.62 |
| Unit Price without GST: | $102.96200 |
|---|---|
| Unit Price with GST: | $118.40630 |

