CDS-371930CS | |
---|---|
DigiKey Part Number | 2343-CDS-371930CS-ND |
Manufacturer | |
Manufacturer Product Number | CDS-371930CS |
Description | DISC O=0.375, I=0.195, T=0.03 |
Customer Reference | |
Detailed Description | Flat Washer 0.030" (0.76mm) Thick Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.195" (4.95mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Thickness | 0.030" (0.76mm) | |
Plating | - | |
Material | Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.17000 | $1.17 |
250 | $1.00140 | $250.35 |
500 | $0.88358 | $441.79 |
Unit Price without GST: | $1.17000 |
---|---|
Unit Price with GST: | $1.34550 |