
33000000-09 | |
|---|---|
DigiKey Part Number | 2150-33000000-09-ND |
Manufacturer | |
Manufacturer Product Number | 33000000-09 |
Description | RJ45 PCB PANEL MOUNT(THREAD)META |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | Circular Bayonet Coupling | |
LED Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C |

