



1200-W | |
|---|---|
DigiKey Part Number | 1722-1063-ND |
Manufacturer | |
Manufacturer Product Number | 1200-W |
Description | KNOB SMOOTH 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.530" (13.46mm) | |
Height | 0.630" (16.00mm) | |
Indicator | Line on Top | |
Material | Phenolic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 5 | $5.83600 | $29.18 |
| 10 | $5.47800 | $54.78 |
| 25 | $5.06280 | $126.57 |
| 50 | $4.78700 | $239.35 |
| 100 | $4.54090 | $454.09 |
| 250 | $4.25460 | $1,063.65 |
| 500 | $4.06420 | $2,032.10 |
| 1,000 | $3.89356 | $3,893.56 |
| Unit Price without GST: | $6.85000 |
|---|---|
| Unit Price with GST: | $7.87750 |

