
1202BP | |
|---|---|
DigiKey Part Number | 1722-1066-ND |
Manufacturer | |
Manufacturer Product Number | 1202BP |
Description | KNOB 0.125" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knob 0.125" (3.18mm) Shaft with Line on Top Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.780" (19.81mm) | |
Height | 0.610" (15.49mm) | |
Indicator | Line on Top | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.63000 | $18.63 |
| 5 | $16.08000 | $80.40 |
| 10 | $15.17200 | $151.72 |
| 25 | $14.11840 | $352.96 |
| 50 | $13.41840 | $670.92 |
| 100 | $12.79180 | $1,279.18 |
| 250 | $12.06216 | $3,015.54 |
| 500 | $11.57628 | $5,788.14 |
| 1,000 | $11.14043 | $11,140.43 |
| Unit Price without GST: | $18.63000 |
|---|---|
| Unit Price with GST: | $21.42450 |

