
1230-G | |
|---|---|
DigiKey Part Number | 1230-G-ND |
Manufacturer | |
Manufacturer Product Number | 1230-G |
Description | KNOB SERRATED 0.253" POLYPRO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Serrated Knob 0.253" (6.43mm) Shaft with Line on Side Polypropylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.253" (6.43mm) | |
Diameter | 0.790" (20.07mm) | |
Height | 0.700" (17.78mm) | |
Indicator | Line on Side | |
Material | Polypropylene | |
Color | Black | |
Features | 8-32 Set Screw, Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.26220 | $726.22 |
| Unit Price without GST: | $7.26220 |
|---|---|
| Unit Price with GST: | $8.35153 |

