
1507-A | |
|---|---|
DigiKey Part Number | 1507-A-ND |
Manufacturer | |
Manufacturer Product Number | 1507-A |
Description | KNOB SMOOTH SKIRT 0.250" POLYPRO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Polypropylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.890" (48.01mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Polypropylene | |
Color | Black | |
Features | Soft Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.69070 | $469.07 |
| Unit Price without GST: | $4.69070 |
|---|---|
| Unit Price with GST: | $5.39431 |

