



2820-A | |
|---|---|
DigiKey Part Number | 1722-1036-ND |
Manufacturer | |
Manufacturer Product Number | 2820-A |
Description | KNOB 4 ARM 5/16"-18 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 5/16"-18 Shaft with No Indicator Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | - | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 5 | $4.18600 | $20.93 |
| 10 | $3.92400 | $39.24 |
| 25 | $3.61880 | $90.47 |
| 50 | $3.41600 | $170.80 |
| 100 | $3.23490 | $323.49 |
| 250 | $3.02452 | $756.13 |
| 500 | $2.88458 | $1,442.29 |
| 1,000 | $2.75920 | $2,759.20 |
| Unit Price without GST: | $4.93000 |
|---|---|
| Unit Price with GST: | $5.66950 |

