
2830-U | |
|---|---|
DigiKey Part Number | 2830-U-ND |
Manufacturer | |
Manufacturer Product Number | 2830-U |
Description | KNOB 4 ARM 3/8"-16 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 3/8"-16 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 3/8"-16 | |
Diameter | 2.000" (50.80mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.86000 | $4.86 |
| 5 | $4.11600 | $20.58 |
| 10 | $3.85700 | $38.57 |
| 25 | $3.55640 | $88.91 |
| 50 | $3.35680 | $167.84 |
| 100 | $3.17870 | $317.87 |
| 250 | $2.97152 | $742.88 |
| 500 | $2.83382 | $1,416.91 |
| 1,000 | $2.71043 | $2,710.43 |
| Unit Price without GST: | $4.86000 |
|---|---|
| Unit Price with GST: | $5.58900 |

