
2965FH | |
|---|---|
DigiKey Part Number | 1722-1156-ND |
Manufacturer | |
Manufacturer Product Number | 2965FH |
Description | KNOB FLUTED #10-32 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob #10-32 Stud Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | #10-32 Stud | |
Diameter | - | |
Height | 0.510" (12.95mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 5 | $1.58200 | $7.91 |
| 10 | $1.47400 | $14.74 |
| 25 | $1.35000 | $33.75 |
| 50 | $1.26800 | $63.40 |
| 100 | $1.19480 | $119.48 |
| 250 | $1.10972 | $277.43 |
| 500 | $1.05332 | $526.66 |
| 1,000 | $1.00284 | $1,002.84 |
| Unit Price without GST: | $1.88000 |
|---|---|
| Unit Price with GST: | $2.16200 |

