
2965QF | |
|---|---|
DigiKey Part Number | 1722-1423-ND |
Manufacturer | |
Manufacturer Product Number | 2965QF |
Description | KNOB FLUTED M6-1 PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob M6-1 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | M6-1 | |
Diameter | 0.880" (22.35mm) | |
Height | 0.750" (19.05mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.66230 | $366.23 |
| Unit Price without GST: | $3.66230 |
|---|---|
| Unit Price with GST: | $4.21165 |

