5 Arm Knob Shaft with No Indicator Thermoplastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Arm Knob Shaft with No Indicator Thermoplastic
2980CG

2980CG

DigiKey Part Number
2980CG-ND
Manufacturer
Manufacturer Product Number
2980CG
Description
KNOB 5 ARM THERMOPLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Arm Knob Shaft with No Indicator Thermoplastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
5 Arm
Shaft Size
-
Diameter
2.250" (57.15mm)
Height
0.780" (19.81mm)
Indicator
No Indicator
Material
Thermoplastic
Color
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$8.19000$8.19
5$6.99200$34.96
10$6.57000$65.70
25$6.08000$152.00
50$5.75520$287.76
100$5.46400$546.40
250$5.12556$1,281.39
500$4.90038$2,450.19
1,000$4.69853$4,698.53
Manufacturers Standard Package
Unit Price without GST:$8.19000
Unit Price with GST:$9.41850