
3000PD | |
|---|---|
DigiKey Part Number | 3000PD-ND |
Manufacturer | |
Manufacturer Product Number | 3000PD |
Description | KNOB FLUTED 1/4"-20 PHENOLIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4"-20 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 1/4"-20 | |
Diameter | 1.750" (44.45mm) | |
Height | 1.020" (25.91mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.76180 | $376.18 |
| Unit Price without GST: | $3.76180 |
|---|---|
| Unit Price with GST: | $4.32607 |

