



3001 | |
|---|---|
DigiKey Part Number | 1722-1147-ND |
Manufacturer | |
Manufacturer Product Number | 3001 |
Description | KNOB SMOOTH #8-32 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob #8-32 Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Push/Pull | |
Type | Smooth | |
Shaft Size | #8-32 | |
Diameter | 0.562" (14.27mm) | |
Height | 0.760" (19.30mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.57000 | $3.57 |
| 5 | $3.01800 | $15.09 |
| 10 | $2.82500 | $28.25 |
| 25 | $2.59840 | $64.96 |
| 50 | $2.44840 | $122.42 |
| 100 | $2.31470 | $231.47 |
| 250 | $2.15956 | $539.89 |
| 500 | $2.05636 | $1,028.18 |
| 1,000 | $1.96394 | $1,963.94 |
| Unit Price without GST: | $3.57000 |
|---|---|
| Unit Price with GST: | $4.10550 |

