
3015-F | |
|---|---|
DigiKey Part Number | 3015-F-ND |
Manufacturer | |
Manufacturer Product Number | 3015-F |
Description | KNOB FLUTED 3/8"-16 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 3/8"-16 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | 3/8"-16 | |
Diameter | 2.500" (63.50mm) | |
Height | 0.670" (17.02mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.56000 | $9.56 |
| 5 | $8.19400 | $40.97 |
| 10 | $7.70500 | $77.05 |
| 25 | $7.13760 | $178.44 |
| 50 | $6.76080 | $338.04 |
| 100 | $6.42400 | $642.40 |
| 250 | $6.03212 | $1,508.03 |
| 500 | $5.77138 | $2,885.69 |
| 1,000 | $5.53763 | $5,537.63 |
| Unit Price without GST: | $9.56000 |
|---|---|
| Unit Price with GST: | $10.99400 |

