
3050FS | |
|---|---|
DigiKey Part Number | 3050FS-ND |
Manufacturer | |
Manufacturer Product Number | 3050FS |
Description | KNOB KNURLED THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Thermoset Polyester Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Knurled, Straight | |
Shaft Size | - | |
Diameter | 1.750" (44.45mm) | |
Height | 0.940" (23.88mm) | |
Indicator | No Indicator | |
Material | Thermoset Polyester | |
Color | Black | |
Features | Soft Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.36160 | $436.16 |
| Unit Price without GST: | $4.36160 |
|---|---|
| Unit Price with GST: | $5.01584 |

