Knurled, Straight Knob Shaft with No Indicator Thermoset Polyester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3065EL

DigiKey Part Number
3065EL-ND
Manufacturer
Manufacturer Product Number
3065EL
Description
KNOB KNURLED THERMOSET POLYESTER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob Shaft with No Indicator Thermoset Polyester
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
Knurled, Straight
Shaft Size
-
Diameter
1.000" (25.40mm)
Height
-
Indicator
No Indicator
Material
Thermoset Polyester
Color
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.12000$2.12
5$1.78200$8.91
10$1.66300$16.63
25$1.52440$38.11
50$1.43280$71.64
100$1.35110$135.11
Manufacturers Standard Package
Unit Price without GST:$2.12000
Unit Price with GST:$2.43800