
3081CL | |
|---|---|
DigiKey Part Number | 3081CL-ND |
Manufacturer | |
Manufacturer Product Number | 3081CL |
Description | KNOB SMOOTH THERMOPLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Thermoplastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Bar/T | |
Type | Smooth | |
Shaft Size | - | |
Diameter | 2.250" (57.15mm) | |
Height | 1.440" (36.58mm) | |
Indicator | No Indicator | |
Material | Thermoplastic | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.77000 | $5.77 |
| 5 | $4.90200 | $24.51 |
| 10 | $4.59800 | $45.98 |
| 25 | $4.24400 | $106.10 |
| 50 | $4.00960 | $200.48 |
| Unit Price without GST: | $5.77000 |
|---|---|
| Unit Price with GST: | $6.63550 |

